


SCBSST-18-01 | |
|---|---|
DigiKey Part Number | SCBSST-18-01-ND |
Manufacturer | |
Manufacturer Product Number | SCBSST-18-01 |
Description | BRD SPT SNAP LCK THR STUD 1 1/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | SCBSST-18-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 1.125" (28.58mm) 1 1/8" | |
Length - Overall | 1.780" (45.20mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | M4 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,17120 € | 4,28 € |
| 50 | 0,16300 € | 8,15 € |
| 100 | 0,15520 € | 15,52 € |
| 250 | 0,14536 € | 36,34 € |
| 500 | 0,13844 € | 69,22 € |
| 1.000 | 0,13182 € | 131,82 € |
| 3.000 | 0,12197 € | 365,91 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

