




SCBSST-10-01 | |
|---|---|
DigiKey Part Number | RPC5001-ND |
Manufacturer | |
Manufacturer Product Number | SCBSST-10-01 |
Description | BRD SPT SNAP LOCK THR STUD 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | SCBSST-10-01 Models |
Category | Length - Overall 1.280" (32.50mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Panel Thickness 0.063" (1.60mm) |
Part Status Active | Features M4 Thread |
Holding Type Snap Lock | Material Nylon |
Mounting Type Threaded Stud | Base Product Number |
Between Board Height 0.625" (15.88mm) 5/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43400 € | 4,34 € |
| 25 | 0,40640 € | 10,16 € |
| 50 | 0,38720 € | 19,36 € |
| 100 | 0,36870 € | 36,87 € |
| 250 | 0,34556 € | 86,39 € |
| 500 | 0,32904 € | 164,52 € |
| 1.000 | 0,31332 € | 313,32 € |
| 3.000 | 0,28994 € | 869,82 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

