


SCBSM-632-9-01 | |
|---|---|
DigiKey Part Number | RPC5000-ND |
Manufacturer | |
Manufacturer Product Number | SCBSM-632-9-01 |
Description | BRD SPT SNAP LOCK THR STUD 9/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.563" (14.30mm) 9/16" |
EDA/CAD Models | SCBSM-632-9-01 Models |
Category | Length - Overall 1.157" (29.40mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Panel Thickness 0.250" (6.35mm) 1/4" |
Part Status Active | Features 6-32 Thread |
Holding Type Snap Lock | Material Nylon |
Mounting Type Threaded Stud | Base Product Number |
Between Board Height 0.563" (14.30mm) 9/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32572 € | 325,72 € |
| Unit Price without VAT: | 0,32572 € |
|---|---|
| Unit Price with VAT: | 0,38761 € |

