Board Support Snap Lock / Threaded Stud Nylon 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Threaded Stud Nylon 0.375" (9.53mm) 3/8"
SCBSM-632-6-01
SCBSM-632-6-01
Supporting your Project: Printed Circuit Board Solutions

SCBSM-632-6-01

DigiKey Part Number
RPC4998-ND
Manufacturer
Manufacturer Product Number
SCBSM-632-6-01
Description
BRD SPT SNAP LOCK THR STUD 3/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Threaded Stud Nylon 0.375" (9.53mm) 3/8"
EDA/CAD Models
SCBSM-632-6-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.969" (24.60mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.125" (3.18mm) 1/8"
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Panel Thickness
0.250" (6.35mm) 1/4"
Part Status
Active
Features
6-32 Thread
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Threaded Stud
Base Product Number
Between Board Height
0.375" (9.53mm) 3/8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.159
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
50,50200 €2,51 €
100,46700 €4,67 €
250,42640 €10,66 €
500,39920 €19,96 €
1000,37540 €37,54 €
2500,34760 €86,90 €
5000,32916 €164,58 €
1.0000,31267 €312,67 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €