Board Support Snap Lock / Threaded Stud Nylon 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Threaded Stud Nylon 0.313" (7.95mm) 5/16"
Supporting your Project: Printed Circuit Board Solutions

SCBSM-632-5-01

DigiKey Part Number
SCBSM-632-5-01-ND
Manufacturer
Manufacturer Product Number
SCBSM-632-5-01
Description
BRD SPT SNAP LOCK THR STUD 5/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Threaded Stud Nylon 0.313" (7.95mm) 5/16"
EDA/CAD Models
SCBSM-632-5-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.906" (23.00mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.125" (3.18mm) 1/8"
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Panel Thickness
0.250" (6.35mm) 1/4"
Part Status
Active
Features
6-32 Thread
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Threaded Stud
Base Product Number
Between Board Height
0.313" (7.95mm) 5/16"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 866
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
50,49800 €2,49 €
100,46300 €4,63 €
250,42320 €10,58 €
500,39660 €19,83 €
1000,37270 €37,27 €
2500,34508 €86,27 €
5000,32676 €163,38 €
1.0000,31039 €310,39 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €