Board Support Snap Lock / Threaded Stud Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Threaded Stud Nylon 0.250" (6.35mm) 1/4"
Supporting your Project: Printed Circuit Board Solutions

SCBSM-632-4-01

DigiKey Part Number
RPC1774-ND
Manufacturer
Manufacturer Product Number
SCBSM-632-4-01
Description
BRD SPT SNAP LOCK THR STUD 1/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Threaded Stud Nylon 0.250" (6.35mm) 1/4"
EDA/CAD Models
SCBSM-632-4-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Threaded Stud
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.846" (21.50mm)
Support Hole Diameter
0.125" (3.18mm) 1/8"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
0.250" (6.35mm) 1/4"
Features
6-32 Thread
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 722
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
50,45000 €2,25 €
100,41800 €4,18 €
250,38120 €9,53 €
500,35700 €17,85 €
1000,33540 €33,54 €
2500,31028 €77,57 €
5000,29362 €146,81 €
1.0000,27874 €278,74 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €