




SCBSM-632-10-01 | |
|---|---|
DigiKey Part Number | RPC4997-ND |
Manufacturer | |
Manufacturer Product Number | SCBSM-632-10-01 |
Description | BRD SPT SNAP LOCK THR STUD 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.625" (15.88mm) 5/8" |
EDA/CAD Models | SCBSM-632-10-01 Models |
Category | Length - Overall 1.220" (31.00mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Panel Thickness 0.250" (6.35mm) 1/4" |
Part Status Active | Features 6-32 Thread |
Holding Type Snap Lock | Material Nylon |
Mounting Type Threaded Stud | Base Product Number |
Between Board Height 0.625" (15.88mm) 5/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,53600 € | 2,68 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,45440 € | 11,36 € |
| 50 | 0,42600 € | 21,30 € |
| 100 | 0,40050 € | 40,05 € |
| 250 | 0,37100 € | 92,75 € |
| 500 | 0,35144 € | 175,72 € |
| 1.000 | 0,33393 € | 333,93 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

