




SCBSB-16-01A-RT | |
|---|---|
DigiKey Part Number | RPC3212-ND |
Manufacturer | |
Manufacturer Product Number | SCBSB-16-01A-RT |
Description | BOARD SUPRT THR STUD ADHESIVE 1" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Adhesive Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Threaded Stud | |
Mounting Type | Adhesive | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.299" (33.00mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | 0.299" (7.60mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 1,01000 € | 5,05 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,86520 € | 21,63 € |
| 50 | 0,81340 € | 40,67 € |
| 100 | 0,76740 € | 76,74 € |
| 250 | 0,71392 € | 178,48 € |
| 500 | 0,67842 € | 339,21 € |
| 1.000 | 0,64661 € | 646,61 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


