


SCBSB-14-01A-RT | |
|---|---|
DigiKey Part Number | SCBSB-14-01A-RT-ND |
Manufacturer | |
Manufacturer Product Number | SCBSB-14-01A-RT |
Description | BRD SPT THR STUD ADHESIVE 7/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Adhesive Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Threaded Stud | |
Mounting Type | Adhesive | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.173" (29.80mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | 0.299" (7.60mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 0,94200 € | 4,71 € |
| 10 | 0,87800 € | 8,78 € |
| 25 | 0,80520 € | 20,13 € |
| 50 | 0,75680 € | 37,84 € |
| 100 | 0,71360 € | 71,36 € |
| 250 | 0,66360 € | 165,90 € |
| 500 | 0,63036 € | 315,18 € |
| 1.000 | 0,60060 € | 600,60 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |



