
SCBS-6-19 | |
|---|---|
DigiKey Part Number | SCBS-6-19-ND |
Manufacturer | |
Manufacturer Product Number | SCBS-6-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Arrowhead, Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 8-32 Thread | |
Mounting Panel Thickness | 0.250" (6.40mm) 1/4" | |
Material | Nylon, Flame Retardant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,57200 € | 2,86 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,48520 € | 12,13 € |
| 50 | 0,45480 € | 22,74 € |
| 100 | 0,42780 € | 42,78 € |
| 250 | 0,39644 € | 99,11 € |
| 500 | 0,37562 € | 187,81 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

