




SCBS-4-01 | |
|---|---|
DigiKey Part Number | RPC2086-ND |
Manufacturer | |
Manufacturer Product Number | SCBS-4-01 |
Description | BRD SPT SNAP LOCK THR STUD 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | SCBS-4-01 Models |
Category | Length - Overall 0.906" (23.00mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Panel Thickness 0.250" (6.35mm) 1/4" |
Part Status Active | Features 8-32 Thread |
Holding Type Snap Lock | Material Nylon |
Mounting Type Threaded Stud | Base Product Number |
Between Board Height 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39400 € | 1,97 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,33400 € | 8,35 € |
| 50 | 0,31260 € | 15,63 € |
| 100 | 0,29350 € | 29,35 € |
| 250 | 0,27132 € | 67,83 € |
| 500 | 0,25660 € | 128,30 € |
| 1.000 | 0,24345 € | 243,45 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

