Board Support Snap Lock / Threaded Stud Nylon 1.406" (35.71mm) 1 13/32"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Threaded Stud Nylon 1.406" (35.71mm) 1 13/32"
Supporting your Project: Printed Circuit Board Solutions

SCBS-22.5-01

DigiKey Part Number
SCBS-22.5-01-ND
Manufacturer
Manufacturer Product Number
SCBS-22.5-01
Description
BRD SPT SNP LCK THR STD 1 13/32"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Threaded Stud Nylon 1.406" (35.71mm) 1 13/32"
Datasheet
 Datasheet
EDA/CAD Models
SCBS-22.5-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.059" (52.30mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.157" (3.99mm)
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Panel Thickness
0.250" (6.35mm) 1/4"
Part Status
Active
Features
8-32 Thread
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Threaded Stud
Base Product Number
Between Board Height
1.406" (35.71mm) 1 13/32"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.353
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,68000 €0,68 €
50,56400 €2,82 €
100,52500 €5,25 €
250,48000 €12,00 €
500,45000 €22,50 €
1000,42330 €42,33 €
2500,39228 €98,07 €
5000,37168 €185,84 €
1.0000,35327 €353,27 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €