
SCBS-18-19 | |
|---|---|
DigiKey Part Number | SCBS-18-19-ND |
Manufacturer | |
Manufacturer Product Number | SCBS-18-19 |
Description | BOARD SPT SNAP LOCK NYLON 1 1/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Arrowhead, Snap Lock | |
Between Board Height | 1.125" (28.58mm) 1 1/8" | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 8-32 Thread | |
Mounting Panel Thickness | 0.250" (6.40mm) 1/4" | |
Material | Nylon, Flame Retardant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41815 € | 418,15 € |
| Unit Price without VAT: | 0,41815 € |
|---|---|
| Unit Price with VAT: | 0,49760 € |

