


SCBS-18-01 | |
|---|---|
DigiKey Part Number | SCBS-18-01-ND |
Manufacturer | |
Manufacturer Product Number | SCBS-18-01 |
Description | BRD SPT SNAP LCK THR STUD 1 1/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 1.125" (28.58mm) 1 1/8" | |
Length - Overall | 1.780" (45.20mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | 0.250" (6.35mm) 1/4" | |
Features | 8-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,55600 € | 2,78 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,47200 € | 11,80 € |
| 50 | 0,44240 € | 22,12 € |
| 100 | 0,41600 € | 41,60 € |
| 250 | 0,38544 € | 96,36 € |
| 500 | 0,36516 € | 182,58 € |
| 1.000 | 0,34700 € | 347,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

