


SCBS-12-01 | |
|---|---|
DigiKey Part Number | SCBS-12-01-ND |
Manufacturer | |
Manufacturer Product Number | SCBS-12-01 |
Description | BRD SPT SNAP LOCK THR STUD 3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | SCBS-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.406" (35.70mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | 0.250" (6.35mm) 1/4" | |
Features | 8-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50200 € | 2,51 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,42680 € | 10,67 € |
| 50 | 0,40000 € | 20,00 € |
| 100 | 0,37600 € | 37,60 € |
| 250 | 0,34816 € | 87,04 € |
| 500 | 0,32968 € | 164,84 € |
| 1.000 | 0,31315 € | 313,15 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

