


SCBS-10-01 | |
|---|---|
DigiKey Part Number | SCBS-10-01-ND |
Manufacturer | |
Manufacturer Product Number | SCBS-10-01 |
Description | BRD SPT SNAP LOCK THR STUD 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | SCBS-10-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.280" (32.50mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | 0.250" (6.35mm) 1/4" | |
Features | 8-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43200 € | 2,16 € |
| 10 | 0,40100 € | 4,01 € |
| 25 | 0,36560 € | 9,14 € |
| 50 | 0,34220 € | 17,11 € |
| 100 | 0,32140 € | 32,14 € |
| 250 | 0,29728 € | 74,32 € |
| 500 | 0,28128 € | 140,64 € |
| 1.000 | 0,26696 € | 266,96 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

