


SAI800A | |
|---|---|
DigiKey Part Number | SAI800A-ND |
Manufacturer | |
Manufacturer Product Number | SAI800A |
Description | FOOT HEXAGONAL BLACK |
Customer Reference | |
Detailed Description | Foot Hexagonal, Flat Top Nylon Black |
Category | Shape Hexagonal, Flat Top |
Manufacturer Essentra Components | Color Black |
Series | Thickness 0.197" (5.00mm) |
Packaging Bulk | Material Nylon |
Part Status Obsolete | Form Individual Pieces |
Type Foot | Mounting Type Push In |

