


SAI100A | |
|---|---|
DigiKey Part Number | SAI100A-ND |
Manufacturer | |
Manufacturer Product Number | SAI100A |
Description | FOOT HEXAGONAL BLACK |
Customer Reference | |
Detailed Description | Foot Hexagonal, Flat Top Nylon Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Foot | |
Shape | Hexagonal, Flat Top | |
Color | Black | |
Size / Dimension | - | |
Thickness | 0.157" (4.00mm) | |
Material | Nylon | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push In |

