


S1/4A | |
|---|---|
DigiKey Part Number | RPC6181-ND |
Manufacturer | |
Manufacturer Product Number | S1/4A |
Description | HOLE PLUG 0.252" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.252" (6.40mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | S1/4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Hole Diameter | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11480 € | 2,87 € |
| 50 | 0,10960 € | 5,48 € |
| 100 | 0,10440 € | 10,44 € |
| 250 | 0,09780 € | 24,45 € |
| 500 | 0,09314 € | 46,57 € |
| 1.000 | 0,08868 € | 88,68 € |
| 2.500 | 0,08312 € | 207,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

