Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWSF-109

DigiKey Part Number
RWSF-109-ND
Manufacturer
Manufacturer Product Number
RWSF-109
Description
CBL CLIP WIRE SADDLE PUSH IN
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Push In 0.315" (8.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Essentra Components
Color
Natural
Series
Length
0.417" (10.59mm)
Packaging
Bulk
Width
0.138" (3.50mm)
Part Status
Obsolete
Height
0.417" (10.60mm)
Type
Clip, Wire Saddle
Panel Hole Size
0.126" (3.20mm)
Type Attributes
Round
Material Flammability Rating
UL94 V-2
Opening Size
0.315" (8.00mm)
Panel Thickness
0.079" ~ 0.126" (2.00mm ~ 3.20mm)
Mounting Type
Push In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.