
RWSB-16-19 | |
|---|---|
DigiKey Part Number | 145-RWSB-16-19-ND |
Manufacturer | |
Manufacturer Product Number | RWSB-16-19 |
Description | WIRE SDL,RND,NO ADH,NAT,1 IN HOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Type Clip, Wire Saddle on Base |
Manufacturer Essentra Components | Type Attributes Round |
Series | Opening Size 1.000" (25.40mm) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19425 € | 194,25 € |
| Unit Price without VAT: | 0,19425 € |
|---|---|
| Unit Price with VAT: | 0,23116 € |

