


RWSB-16-01A-RT | |
|---|---|
DigiKey Part Number | RPC4984-ND |
Manufacturer | |
Manufacturer Product Number | RWSB-16-01A-RT |
Description | CBL CLIP WIRE SADDLE ADH FASTENR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive, Fastener 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | RWSB-16-01A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Round | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Adhesive, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Height | 1.460" (37.08mm) | |
Panel Hole Size | 0.125" (3.18mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45500 € | 4,55 € |
| 25 | 0,42680 € | 10,67 € |
| 50 | 0,40640 € | 20,32 € |
| 100 | 0,38690 € | 38,69 € |
| 250 | 0,36268 € | 90,67 € |
| 500 | 0,34534 € | 172,67 € |
| 1.000 | 0,32884 € | 328,84 € |
| 3.000 | 0,30431 € | 912,93 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

