


RWSB-16-01 | |
|---|---|
DigiKey Part Number | RPC4983-ND |
Manufacturer | |
Manufacturer Product Number | RWSB-16-01 |
Description | CBL CLIP WIRE SADDLE FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Fastener 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | RWSB-16-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 1.000" (25.40mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Height 1.460" (37.08mm) |
Type Clip, Wire Saddle on Base | Panel Hole Size 0.125" (3.18mm) |
Type Attributes Round | Material Flammability Rating UL94 V-2 |
Opening Size 1.000" (25.40mm) | Base Product Number |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19880 € | 4,97 € |
| 50 | 0,18920 € | 9,46 € |
| 100 | 0,18020 € | 18,02 € |
| 250 | 0,16884 € | 42,21 € |
| 500 | 0,16080 € | 80,40 € |
| 1.000 | 0,15311 € | 153,11 € |
| 3.000 | 0,14168 € | 425,04 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


