


RWSB-10-01A-RT | |
|---|---|
DigiKey Part Number | RPC4982-ND |
Manufacturer | |
Manufacturer Product Number | RWSB-10-01A-RT |
Description | CBL CLIP WIRE SADDLE ADH FASTENR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive, Fastener 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | RWSB-10-01A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Round | |
Opening Size | 0.625" (15.88mm) | |
Mounting Type | Adhesive, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.950" (24.13mm) | |
Panel Hole Size | 0.125" (3.18mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,35840 € | 8,96 € |
| 50 | 0,34120 € | 17,06 € |
| 100 | 0,32490 € | 32,49 € |
| 250 | 0,30452 € | 76,13 € |
| 500 | 0,28996 € | 144,98 € |
| 1.000 | 0,27610 € | 276,10 € |
| 3.000 | 0,25549 € | 766,47 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |




