


RWS-10-19 | |
|---|---|
DigiKey Part Number | RPC4979-ND |
Manufacturer | |
Manufacturer Product Number | RWS-10-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | RWS-10-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round | |
Opening Size | 0.625" (15.88mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.031" (26.19mm) | |
Width | 0.297" (7.54mm) | |
Height | 0.969" (24.61mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.060" (0.76mm ~ 1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,17160 € | 4,29 € |
| 50 | 0,16360 € | 8,18 € |
| 100 | 0,15570 € | 15,57 € |
| 250 | 0,14588 € | 36,47 € |
| 500 | 0,13892 € | 69,46 € |
| 1.000 | 0,13228 € | 132,28 € |
| 3.000 | 0,12241 € | 367,23 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

