
RWRS-2-A-1200 | |
|---|---|
DigiKey Part Number | RWRS-2-A-1200-ND |
Manufacturer | |
Manufacturer Product Number | RWRS-2-A-1200 |
Description | GROMMET EDGE SOLID PA NYLON GRAY |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.120" ~ 0.167" (3.05mm ~ 4.24mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Lubricated | |
Material | Polyamide (PA), Nylon | |
Color | Gray | |
Material Flammability Rating | - | |
Base Product Number |

