


RWM400A | |
|---|---|
DigiKey Part Number | RWM400A-ND |
Manufacturer | |
Manufacturer Product Number | RWM400A |
Description | WASHER FLAT RETAINING M6 NYLON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | M6 Flat, Retaining Washer 0.110" (2.80mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | RWM400A Models |
Category | Thread/Screw/Hole Size M6 |
Manufacturer Essentra Components | Diameter - Inside 0.252" (6.40mm) |
Series | Diameter - Outside 0.394" (10.01mm) |
Packaging Bulk | Thickness 0.110" (2.80mm) |
Part Status Active | Material Nylon |
Type Flat, Retaining |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18841 € | 188,41 € |
| Unit Price without VAT: | 0,18841 € |
|---|---|
| Unit Price with VAT: | 0,22421 € |

