


RWM350A | |
|---|---|
DigiKey Part Number | RWM350A-ND |
Manufacturer | |
Manufacturer Product Number | RWM350A |
Description | WASHER FLAT RETAINING M5 NYLON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | M5 Flat, Retaining Washer 0.055" (1.40mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | RWM350A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | M5 | |
Diameter - Inside | 0.209" (5.31mm) | |
Diameter - Outside | 0.453" (11.50mm) | |
Thickness | 0.055" (1.40mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18865 € | 188,65 € |
| Unit Price without VAT: | 0,18865 € |
|---|---|
| Unit Price with VAT: | 0,22449 € |

