


RWM300A | |
|---|---|
DigiKey Part Number | RWM300A-ND |
Manufacturer | |
Manufacturer Product Number | RWM300A |
Description | WASHER FLAT RETAINING M5 NYLON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | M5 Flat, Retaining Washer 0.110" (2.80mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | RWM300A Models |
Category | Thread/Screw/Hole Size M5 |
Manufacturer Essentra Components | Diameter - Inside 0.209" (5.31mm) |
Series | Diameter - Outside 0.335" (8.50mm) |
Packaging Bulk | Thickness 0.110" (2.80mm) |
Part Status Active | Material Nylon |
Type Flat, Retaining |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18440 € | 184,40 € |
| Unit Price without VAT: | 0,18440 € |
|---|---|
| Unit Price with VAT: | 0,21944 € |

