


RWM250A | |
|---|---|
DigiKey Part Number | RWM250A-ND |
Manufacturer | |
Manufacturer Product Number | RWM250A |
Description | WASHER FLAT RETAINING M4 NYLON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | M4 Flat, Retaining Washer 0.055" (1.40mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | RWM250A Models |
Category | Thread/Screw/Hole Size M4 |
Manufacturer Essentra Components | Diameter - Inside 0.169" (4.29mm) |
Series | Diameter - Outside 0.472" (12.00mm) |
Packaging Bulk | Thickness 0.055" (1.40mm) |
Part Status Active | Material Nylon |
Type Flat, Retaining |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17011 € | 170,11 € |
| Unit Price without VAT: | 0,17011 € |
|---|---|
| Unit Price with VAT: | 0,20243 € |

