Similar



RW8062A | |
|---|---|
DigiKey Part Number | RW8062A-ND |
Manufacturer | |
Manufacturer Product Number | RW8062A |
Description | WASHER FLAT RETAINING #8 NYLON |
Customer Reference | |
Detailed Description | #8 Flat, Retaining Washer 0.063" (1.60mm) Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #8 |
Manufacturer Essentra Components | Diameter - Inside 0.152" (3.86mm) |
Series | Diameter - Outside 0.390" (9.91mm) |
Packaging Bulk | Thickness 0.063" (1.60mm) |
Part Status Obsolete | Material Nylon |
Type Flat, Retaining |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16FWRT008062 | Essentra Components | 4.205 | RPC6831-ND | 0,10000 € | Similar |


