RW500062A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 3.915
Unit Price: 0,14000 €
Datasheet
1/2" Flat, Retaining Washer 0.063" (1.60mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/2" Flat, Retaining Washer 0.063" (1.60mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

RW500062A

DigiKey Part Number
RW500062A-ND
Manufacturer
Manufacturer Product Number
RW500062A
Description
WASHER FLAT RETAINING 1/2" NYLON
Customer Reference
Detailed Description
1/2" Flat, Retaining Washer 0.063" (1.60mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
1/2"
Manufacturer
Essentra Components
Diameter - Inside
0.469" (11.91mm) 15/32"
Series
Diameter - Outside
1.125" (28.58mm) 1 1/8"
Packaging
Bulk
Thickness
0.063" (1.60mm)
Part Status
Obsolete
Material
Nylon
Type
Flat, Retaining
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16FWRT500062Essentra Components3.915RPC6823-ND0,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable