RW500032A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 500
Unit Price: 0,12000 €
Datasheet
1/2" Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/2" Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

RW500032A

DigiKey Part Number
RW500032A-ND
Manufacturer
Manufacturer Product Number
RW500032A
Description
WASHER FLAT RETAINING 1/2" NYLON
Customer Reference
Detailed Description
1/2" Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
1/2"
Manufacturer
Essentra Components
Diameter - Inside
0.469" (11.91mm) 15/32"
Series
Diameter - Outside
1.125" (28.58mm) 1 1/8"
Packaging
Bulk
Thickness
0.032" (0.81mm)
Part Status
Obsolete
Material
Nylon
Type
Flat, Retaining
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16FWRT500032Essentra Components500RPC6817-ND0,12000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable