Similar



RW4062A | |
|---|---|
DigiKey Part Number | RW4062A-ND |
Manufacturer | |
Manufacturer Product Number | RW4062A |
Description | WASHER FLAT RETAINING #4 NYLON |
Customer Reference | |
Detailed Description | #4 Flat, Retaining Washer 0.063" (1.60mm) Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #4 |
Manufacturer Essentra Components | Diameter - Inside 0.102" (2.59mm) |
Series | Diameter - Outside 0.264" (6.70mm) |
Packaging Bulk | Thickness 0.063" (1.60mm) |
Part Status Obsolete | Material Nylon |
Type Flat, Retaining |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16FWRT004062 | Essentra Components | 2.650 | RPC6826-ND | 0,08000 € | Similar |


