Direct



RW250062A | |
|---|---|
DigiKey Part Number | RW250062A-ND |
Manufacturer | |
Manufacturer Product Number | RW250062A |
Description | WASHER FLAT RETAINING 1/4" NYLON |
Customer Reference | |
Detailed Description | 1/4" Flat, Retaining Washer 0.063" (1.60mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.234" (5.94mm) | |
Diameter - Outside | 0.594" (15.10mm) | |
Thickness | 0.063" (1.60mm) | |
Plating | - | |
Material | Nylon |


