RW250032A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 0
Unit Price: 0,08000 €
Datasheet
1/4" Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

RW250032A

DigiKey Part Number
RW250032A-ND
Manufacturer
Manufacturer Product Number
RW250032A
Description
WASHER FLAT RETAINING 1/4" NYLON
Customer Reference
Detailed Description
1/4" Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
1/4"
Manufacturer
Essentra Components
Diameter - Inside
0.234" (5.94mm)
Series
Diameter - Outside
0.594" (15.10mm)
Packaging
Bulk
Thickness
0.032" (0.81mm)
Part Status
Obsolete
Material
Nylon
Type
Flat, Retaining
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16FWRT250032Essentra Components0RPC6827-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable