RW10032A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 13.016
Unit Price: 0,09000 €
Datasheet
#10 Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#10 Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

RW10032A

DigiKey Part Number
RW10032A-ND
Manufacturer
Manufacturer Product Number
RW10032A
Description
WASHER FLAT RETAINING #10 NYLON
Customer Reference
Detailed Description
#10 Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Flat, Retaining
Thread/Screw/Hole Size
#10
Diameter - Inside
0.177" (4.50mm)
Diameter - Outside
0.453" (11.50mm)
Thickness
0.032" (0.81mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable