


RTI1210A | |
|---|---|
DigiKey Part Number | RTI1210A-ND |
Manufacturer | |
Manufacturer Product Number | RTI1210A |
Description | FOOT CYLINDRICAL 1" DIA NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.000" Dia (25.40mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | RTI1210A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Natural | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Thickness | - | |
Material | Nylon | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,81564 € | 1.631,28 € |
| Unit Price without VAT: | 0,81564 € |
|---|---|
| Unit Price with VAT: | 0,97061 € |

