


RTI1100B | |
|---|---|
DigiKey Part Number | RTI1100B-ND |
Manufacturer | |
Manufacturer Product Number | RTI1100B |
Description | FOOT CYLINDRICAL 0.748" DIA BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.748" Dia (19.00mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.748" Dia (19.00mm) | |
Thickness | - | |
Material | Nylon | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,55492 € | 2.219,68 € |
| Unit Price without VAT: | 0,55492 € |
|---|---|
| Unit Price with VAT: | 0,66035 € |

