


RSSHG-451-165 | |
|---|---|
DigiKey Part Number | RSSHG-451-165-ND |
Manufacturer | |
Manufacturer Product Number | RSSHG-451-165 |
Description | CARD GUIDE SGL SIDE SNAPIN 4.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 4.500" (114.30mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RSSHG-451-165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.500" (114.30mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,90000 € | 19,00 € |
| 25 | 1,78160 € | 44,54 € |
| 50 | 1,69620 € | 84,81 € |
| 100 | 1,61520 € | 161,52 € |
| 250 | 1,51396 € | 378,49 € |
| 500 | 1,44168 € | 720,84 € |
| 1.000 | 1,37288 € | 1.372,88 € |
| 2.500 | 1,28698 € | 3.217,45 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

