


RSSHG-201-165 | |
|---|---|
DigiKey Part Number | RPC2080-ND |
Manufacturer | |
Manufacturer Product Number | RSSHG-201-165 |
Description | SINGLE SIDED CARD GUIDE BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 2.000" (50.80mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RSSHG-201-165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 2.000" (50.80mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51600 € | 15,16 € |
| 25 | 1,42160 € | 35,54 € |
| 50 | 1,35360 € | 67,68 € |
| 100 | 1,28890 € | 128,89 € |
| 250 | 1,20816 € | 302,04 € |
| 500 | 1,15046 € | 575,23 € |
| 1.000 | 1,09555 € | 1.095,55 € |
| 2.500 | 1,02700 € | 2.567,50 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

