


RSSD-750 | |
|---|---|
DigiKey Part Number | RSSD-750-ND |
Manufacturer | |
Manufacturer Product Number | RSSD-750 |
Description | CARD GUIDE SNAP-IN NAT 7.5X6.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 7.500" (190.50mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 7.500" (190.50mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,10500 € | 11,05 € |
| 25 | 1,03560 € | 25,89 € |
| 50 | 0,98600 € | 49,30 € |
| 100 | 0,93870 € | 93,87 € |
| 250 | 0,87992 € | 219,98 € |
| 500 | 0,83790 € | 418,95 € |
| 1.000 | 0,79790 € | 797,90 € |
| 2.500 | 0,74796 € | 1.869,90 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

