


RSSD-550 | |
|---|---|
DigiKey Part Number | RSSD-550-ND |
Manufacturer | |
Manufacturer Product Number | RSSD-550 |
Description | CARD GUIDE SNAP-IN NAT 5.5X4.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 5.500" (139.70mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 5.500" (139.70mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93800 € | 9,38 € |
| 25 | 0,87960 € | 21,99 € |
| 50 | 0,83760 € | 41,88 € |
| 100 | 0,79740 € | 79,74 € |
| 250 | 0,74744 € | 186,86 € |
| 500 | 0,71176 € | 355,88 € |
| 1.000 | 0,67777 € | 677,77 € |
| 2.500 | 0,63534 € | 1.588,35 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

