


RSFS-650 | |
|---|---|
DigiKey Part Number | RSFS-650-ND |
Manufacturer | |
Manufacturer Product Number | RSFS-650 |
Description | CARD GUIDE SNAP-IN NAT 6.5X5.02" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 6.500" (165.10mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 6.500" (165.10mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,68670 € | 843,35 € |
| Unit Price without VAT: | 1,68670 € |
|---|---|
| Unit Price with VAT: | 2,00717 € |

