


RSFS-250 | |
|---|---|
DigiKey Part Number | RPC4966-ND |
Manufacturer | |
Manufacturer Product Number | RSFS-250 |
Description | CARD GUIDE SNAP-IN NAT 2.5X1.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 2.500" (63.50mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RSFS-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 2.500" (63.50mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,92240 € | 23,06 € |
| 50 | 0,87840 € | 43,92 € |
| 100 | 0,83630 € | 83,63 € |
| 250 | 0,78388 € | 195,97 € |
| 500 | 0,74644 € | 373,22 € |
| 1.000 | 0,71080 € | 710,80 € |
| 2.500 | 0,66631 € | 1.665,77 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

