


RSDC-650 | |
|---|---|
DigiKey Part Number | RPC4963-ND |
Manufacturer | |
Manufacturer Product Number | RSDC-650 |
Description | CARD GUIDE SNAP-IN NAT 6.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 6.500" (165.10mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RSDC-650 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 6.500" (165.10mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05100 € | 10,51 € |
| 25 | 0,98520 € | 24,63 € |
| 50 | 0,93800 € | 46,90 € |
| 100 | 0,89320 € | 89,32 € |
| 250 | 0,83728 € | 209,32 € |
| 500 | 0,79726 € | 398,63 € |
| 1.000 | 0,75920 € | 759,20 € |
| 2.500 | 0,71168 € | 1.779,20 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

