


RSDC-450 | |
|---|---|
DigiKey Part Number | RPC4962-ND |
Manufacturer | |
Manufacturer Product Number | RSDC-450 |
Description | CARD GUIDE SNAP-IN NAT 4.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 4.500" (114.30mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RSDC-450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.500" (114.30mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,18200 € | 11,82 € |
| 25 | 1,10760 € | 27,69 € |
| 50 | 1,05440 € | 52,72 € |
| 100 | 1,00410 € | 100,41 € |
| 250 | 0,94112 € | 235,28 € |
| 500 | 0,89618 € | 448,09 € |
| 1.000 | 0,85339 € | 853,39 € |
| 2.500 | 0,79998 € | 1.999,95 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

