


RS200W | |
|---|---|
DigiKey Part Number | RPC6177-ND |
Manufacturer | |
Manufacturer Product Number | RS200W |
Description | PUSH RIVET NYLON WHITE |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.571" (14.50mm) | |
Head Diameter | 0.252" (6.40mm) | |
Features | - | |
Color | White | |
Material | Nylon |

