


RS200B | |
|---|---|
DigiKey Part Number | RPC6176-ND |
Manufacturer | |
Manufacturer Product Number | RS200B |
Description | PUSH RIVET NYLON BLACK |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Nylon |
Datasheet | Datasheet |
Category | Type Push Rivet |
Manufacturer Essentra Components | Rivet Length 0.571" (14.50mm) |
Series | Head Diameter 0.252" (6.40mm) |
Packaging Bag | Color Black |
Part Status Obsolete | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38000 € | 1,90 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,32240 € | 8,06 € |
| 50 | 0,30140 € | 15,07 € |
| 100 | 0,28290 € | 28,29 € |
| 250 | 0,26148 € | 65,37 € |
| 500 | 0,24724 € | 123,62 € |
| 1.000 | 0,23452 € | 234,52 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

