


RP155W | |
|---|---|
DigiKey Part Number | RPC6175-ND |
Manufacturer | |
Manufacturer Product Number | RP155W |
Description | PUSH RIVET NYLON WHITE |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Nylon |
Datasheet | Datasheet |
Category | Rivet Length 0.394" (10.01mm) |
Manufacturer Essentra Components | Head Diameter 0.197" (5.00mm) |
Series | Head Height 0.110" (2.79mm) |
Packaging Bag | Hole Diameter 0.201" (5.11mm) |
Part Status Obsolete | Color White |
Type Push Rivet | Material Nylon |

